807-023-525-108

Heilind Number:EDA807-023-525-108
Manufacturer:EDAC
Manufacturer Number:807-023-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-525-108

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for superior performance in demanding environments. Its vibrant green casing not only ensures easy identification but also boasts UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 23 positions, this connector offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for rugged applications where stability is key. Upgrade your PCB setup with this Straight mount orientation connector, a must-have in the realm of high-temperature electronics.