807-023-527-102

Heilind Number:EDA807-023-527-102
Manufacturer:EDAC
Manufacturer Number:807-023-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-527-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimum performance, this green connector offers a secure and reliable solution with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. Featuring a single row layout with 23 copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration onto PCBs. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Perfect for use in various electronic devices, it promises exceptional functionality and longevity. Upgrade your connectivity with this essential component.