807-023-527-104

Heilind Number:EDA807-023-527-104
Manufacturer:EDAC
Manufacturer Number:807-023-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-527-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance even in extreme operating conditions. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable insulation, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .156 inches and 23 positions, this connector offers seamless integration for your circuitry. Whether you require a straight mount orientation or a customized installation, this versatile component meets your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your system with this essential connector for unparalleled reliability and performance.