807-023-527-108

Heilind Number:EDA807-023-527-108
Manufacturer:EDAC
Manufacturer Number:807-023-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-527-108

Detailed Description

Enhance your circuit board connections with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and 23 positions, it offers seamless integration into your PCB setup. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality. Ideal for various applications, this straight-mount connector is a must-have for efficient board-to-board connections. Trust in its quality and performance to meet your connectivity needs with ease.