807-023-531-102

Heilind Number:EDA807-023-531-102
Manufacturer:EDAC
Manufacturer Number:807-023-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-531-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 23 positions, it offers seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability even in extreme conditions. Its straight mount orientation and single row design make installation a breeze, perfect for high-density applications. Upgrade your connectivity solutions with this essential component.