807-023-545-101

Heilind Number:EDA807-023-545-101
Manufacturer:EDAC
Manufacturer Number:807-023-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-545-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a single row layout and 23 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors to find the perfect fit for your needs.