807-023-545-102

Heilind Number:EDA807-023-545-102
Manufacturer:EDAC
Manufacturer Number:807-023-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-545-102

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for efficiency and reliability, it features a single row configuration with 23 positions, perfect for streamlined board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both safety and visual appeal. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Explore our extensive range of connectors for more solutions tailored to your needs.