807-023-545-103

Heilind Number:EDA807-023-545-103
Manufacturer:EDAC
Manufacturer Number:807-023-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-545-103

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a single row configuration and 23 positions, it offers seamless connectivity for your electronic devices. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Whether for industrial, automotive, or aerospace applications, this connector's 5A amperage rating and straight mount orientation make it a versatile and essential component for your PCB assembly needs. Elevate your connectivity game with this high-performance solution.