807-023-547-101

Heilind Number:EDA807-023-547-101
Manufacturer:EDAC
Manufacturer Number:807-023-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-547-101

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts 23 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees reliable performance even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, each connection is precise and secure. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's a must-have for any industrial or commercial application requiring robust connectivity. Upgrade your setup today with this essential component.