807-023-547-108

Heilind Number:EDA807-023-547-108
Manufacturer:EDAC
Manufacturer Number:807-023-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-547-108

Detailed Description

Enhance your high-temperature PCB connectivity with our specialized Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and a single row configuration, ideal for seamless board-to-board connections. With a current rating of 5 A, it ensures reliable power transmission in various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees high performance and longevity. The 23-position layout, with a pitch of .156 inches and row spacing of .2 inches, offers precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Its straight mount orientation facilitates easy installation, making it a versatile choice for electronic assemblies. Explore the possibilities of seamless connectivity with this essential component.