807-023-554-101

Heilind Number:EDA807-023-554-101
Manufacturer:EDAC
Manufacturer Number:807-023-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-554-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliability and safety. The Copper Alloy contact material allows for efficient power transmission, rated for up to 5 A. Featuring a single row configuration with 23 positions and a pitch of .156 inches, it offers seamless integration into your PCB setup. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and industrial equipment. Upgrade your connectivity solutions with this high-performance Card Edge Connector.