807-023-554-103

Heilind Number:EDA807-023-554-103
Manufacturer:EDAC
Manufacturer Number:807-023-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-554-103

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 23 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures robust durability, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. The right-angle mount orientation offers versatility in installation, making it a must-have component for your electronic projects. Trust in the quality and efficiency of this connector to elevate your connectivity solutions.