807-023-554-108

Heilind Number:EDA807-023-554-108
Manufacturer:EDAC
Manufacturer Number:807-023-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-554-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficiency and durability, it boasts a 5A amperage and features a single row with 23 positions for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding conditions. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees secure and stable connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in its performance for your PCB connectivity needs.