807-023-557-101

Heilind Number:EDA807-023-557-101
Manufacturer:EDAC
Manufacturer Number:807-023-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-557-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 DAP for superior durability. With a single row layout and a total of 23 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from copper alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its right-angle mount orientation and .156-inch pitch make for easy and secure installation on your PCB. Trust in our connector to deliver efficient and stable board-to-board connections, meeting the highest standards of quality and performance.