807-023-558-101

Heilind Number:EDA807-023-558-101
Manufacturer:EDAC
Manufacturer Number:807-023-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-558-101

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 23 copper alloy contact positions, it offers reliable power transmission at a current rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the right angle mount orientation allows for seamless integration. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in this connector for robust and secure board-to-board connections, meeting the highest performance standards.