807-023-558-102

Heilind Number:EDA807-023-558-102
Manufacturer:EDAC
Manufacturer Number:807-023-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and 23 positions, this connector offers optimal performance in a compact form. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation provides flexibility in installation, catering to diverse PCB layouts. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.