807-023-559-101

Heilind Number:EDA807-023-559-101
Manufacturer:EDAC
Manufacturer Number:807-023-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-559-101

Detailed Description

Upgrade your high-temperature PCB connections with this green Card Edge Connector. Designed for durability and reliable performance, it features a single row of 23 positions with a pitch of .156 inches, ensuring seamless compatibility with your board layout. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing robust protection in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to ensure smooth and efficient electronic connections.