807-023-559-103

Heilind Number:EDA807-023-559-103
Manufacturer:EDAC
Manufacturer Number:807-023-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-023-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-023-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance in demanding environments, this connector features a vibrant green hue and a sleek right-angle mount orientation. Engineered for reliability, it boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. The 23-position connector offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, it ensures secure and efficient signal transmission, with copper alloy contacts that guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component, perfect for a wide range of applications in various industries.