807-024-400-201

Heilind Number:EDA807-024-400-201
Manufacturer:EDAC
Manufacturer Number:807-024-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-400-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for reliable signal transmission and power delivery, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety in any environment. With two rows of 24 copper alloy contacts, each featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive settings where high temperature tolerance is essential. Trust in the quality and performance of our Card Edge Connector for your next project.