807-024-400-202

Heilind Number:EDA807-024-400-202
Manufacturer:EDAC
Manufacturer Number:807-024-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With two rows of copper alloy contacts, each offering a 5A amperage capacity, you can trust in secure and high-performance connectivity. The .156-inch pitch and .2-inch row spacing, along with 24 positions, provide ample room for intricate circuitry. Suitable for straight mounting orientation, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this premium Card Edge Connector, a must-have in any engineer's toolkit.