807-024-400-203

Heilind Number:EDA807-024-400-203
Manufacturer:EDAC
Manufacturer Number:807-024-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-400-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for rugged and demanding applications. Featuring a vibrant Green color, this connector offers reliable connectivity with an amperage rating of 5A. Constructed with durable UL 94V-0 Diallyl Phthalate housing material, it ensures safety and longevity in operation. With two rows of Copper Alloy contacts, each with 24 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mount orientation, this connector maintains stable and efficient performance even in extreme temperatures ranging from -40 to 105°C. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections in your electronic systems.