807-024-400-204

Heilind Number:EDA807-024-400-204
Manufacturer:EDAC
Manufacturer Number:807-024-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-400-204

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 24 copper alloy contacts, it offers a secure and efficient connection for your PCB applications. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Perfect for high-temperature operations, this connector can withstand temperatures ranging from -40 to 105°C. Trust in its quality and dependability for seamless board-to-board connectivity in your projects. Elevate your electronic designs with this essential component.