807-024-400-207

Heilind Number:EDA807-024-400-207
Manufacturer:EDAC
Manufacturer Number:807-024-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient PCB connections in high-temperature environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity for up to 24 positions. Designed for straight mount orientation, it guarantees easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any application requiring robust board-to-board connections. Trust in its quality and performance for all your PCB connectivity needs.