807-024-400-212

Heilind Number:EDA807-024-400-212
Manufacturer:EDAC
Manufacturer Number:807-024-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each spaced at .156 inches, this connector offers reliable connectivity for up to 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Whether it's for industrial machinery or telecommunications equipment, trust in the superior quality and performance of our High Temp Card Edge Connector.