807-024-401-101

Heilind Number:EDA807-024-401-101
Manufacturer:EDAC
Manufacturer Number:807-024-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial and automotive applications. The vibrant green color makes it easily identifiable, while the UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance with industry standards. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure and precise connection. Whether you need to connect boards in a straight orientation, this connector offers easy installation and a secure fit. With an operating temperature range of -40 to 105°C, it can withstand extreme conditions with ease. Trust in our High Temp Card Edge Connector for superior performance and longevity in your electronic systems.