807-024-401-102

Heilind Number:EDA807-024-401-102
Manufacturer:EDAC
Manufacturer Number:807-024-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. With a single row layout and 24 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees high conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation and .156 inch pitch make installation easy and convenient. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.