807-024-401-103

Heilind Number:EDA807-024-401-103
Manufacturer:EDAC
Manufacturer Number:807-024-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-401-103

Detailed Description

Introducing the 807-024-401-103 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for efficiency and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 24 positions, it offers seamless connectivity for your electronics projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-temp environments. Whether you're a hobbyist or a professional, this connector, with a pitch of .156 in and row spacing of .2 in, will streamline your board-to-board connections with ease. Upgrade your setup with this essential component, available in our extensive lineup of PCB connectors.