807-024-401-104

Heilind Number:EDA807-024-401-104
Manufacturer:EDAC
Manufacturer Number:807-024-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-401-104

Detailed Description

Upgrade your electronics with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row with 24 positions, perfect for seamless board-to-board PCB connections. With a contact material of copper alloy and a housing material of UL 94V-0 Diallyl Phthalate, it offers superior conductivity and heat resistance, making it ideal for high-temperature environments. The .156 inch pitch and .2 inch row spacing ensure precise and secure mating, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Upgrade to the best in connectivity with our High Temp Card Edge Connector.