807-024-401-107

Heilind Number:EDA807-024-401-107
Manufacturer:EDAC
Manufacturer Number:807-024-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in high temperature environments. Featuring a single row layout with 24 positions and a pitch of .156 inches, it allows for precise and secure mating. The contact material is made of copper alloy, guaranteeing excellent conductivity. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity in your PCB designs.