807-024-401-112

Heilind Number:EDA807-024-401-112
Manufacturer:EDAC
Manufacturer Number:807-024-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high temperature resistance and flame retardancy. With a single row layout and 24 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees optimal signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive environments. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your connectivity with this essential component, available now in our comprehensive range of PCB connectors.