807-024-405-101

Heilind Number:EDA807-024-405-101
Manufacturer:EDAC
Manufacturer Number:807-024-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in high-temperature environments. With a vibrant green color for easy identification, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material that ensures exceptional performance under extreme conditions. Featuring a single row configuration with 24 positions, each contact is meticulously crafted from Copper Alloy for superior conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for demanding applications in industries such as automotive, aerospace, and industrial automation. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.