807-024-405-102

Heilind Number:EDA807-024-405-102
Manufacturer:EDAC
Manufacturer Number:807-024-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color, this connector boasts a sleek and modern aesthetic while offering exceptional functionality. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and durability. This single-row connector with 24 positions and a pitch of .156 inches offers seamless connectivity for your PCB applications. Crafted with copper alloy contacts, it ensures high conductivity and corrosion resistance. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installations. Trust in our Card Edge Connector for superior performance and longevity in your projects.