807-024-405-104

Heilind Number:EDA807-024-405-104
Manufacturer:EDAC
Manufacturer Number:807-024-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where performance and longevity are crucial. The vibrant green color not only adds a pop of visual appeal but also signifies its environmentally friendly housing material, made of UL 94V-0 Diallyl Phthalate. With a current rating of 5 A, copper alloy contacts, and a pitch of .156 inches, it ensures secure and efficient power transmission. Featuring a single row with 24 positions, this connector offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various installation environments. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless board-to-board PCB connections.