807-024-405-108

Heilind Number:EDA807-024-405-108
Manufacturer:EDAC
Manufacturer Number:807-024-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable. Its single row configuration features 24 positions, each equipped with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation offers easy installation. Rated for an impressive operating temperature range of -40 to 105°C, this connector is perfect for applications requiring high performance in extreme conditions. Trust in the quality and reliability of our Card Edge Connector for your next project.