807-024-420-203

Heilind Number:EDA807-024-420-203
Manufacturer:EDAC
Manufacturer Number:807-024-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-420-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector is not only visually striking but also built to withstand extreme temperatures ranging from -40 to 105 °C. With two rows of 24 copper alloy contacts, each with a 5 A amperage rating, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation allows for easy installation. Ideal for board-to-board connections, this connector is a crucial component in a wide range of electronic applications. Trust in its performance and durability to ensure seamless operation in your designs.