807-024-420-204

Heilind Number:EDA807-024-420-204
Manufacturer:EDAC
Manufacturer Number:807-024-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-420-204

Detailed Description

Introducing our high-temp Card Edge Connector, SKU 807-024-420-204, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a double row configuration and 24 positions, it offers ample connectivity options for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings. Trust in its straight mount orientation for a secure and hassle-free installation process. Elevate your electronics with this essential component, found in our extensive lineup of PCB connectors.