807-024-420-207

Heilind Number:EDA807-024-420-207
Manufacturer:EDAC
Manufacturer Number:807-024-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-420-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliability is paramount. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient operation even in extreme temperature conditions ranging from -40 to 105 °C. With a robust construction that includes copper alloy contacts, it can handle an amperage of 5 A with ease. The two-row design with 24 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy PCB integration. Whether you're working on industrial machinery, automotive electronics, or aerospace systems, this connector guarantees secure and stable board-to-board connections. Trust in its straight mount orientation for hassle-free installation. Upgrade your project with this essential component, part of our wide range of high-quality PCB connectors.