807-024-420-212

Heilind Number:EDA807-024-420-212
Manufacturer:EDAC
Manufacturer Number:807-024-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for exceptional performance in demanding environments. Designed with precision and reliability in mind, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring flame resistance and durability. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 24 positions. Ideal for board-to-board PCB connections, this connector offers a secure and efficient link between electronic components. With an operating temperature range of -40 to 105°C, it excels even in extreme conditions, making it the perfect choice for applications requiring high temperature endurance. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.