807-024-421-101

Heilind Number:EDA807-024-421-101
Manufacturer:EDAC
Manufacturer Number:807-024-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Designed for high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding conditions. With a single row configuration and 24 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from copper alloy, guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Whether you're working with industrial machinery or telecommunications equipment, this connector, rated for an operating temperature range of -40 to 105°C, delivers unmatched durability and performance. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.