807-024-421-103

Heilind Number:EDA807-024-421-103
Manufacturer:EDAC
Manufacturer Number:807-024-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding electronic applications. This green connector features a single row layout with 24 positions, perfect for seamless board-to-board connectivity. Engineered for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from high-quality Copper Alloy, ensuring reliable power delivery at an amperage of 5A. With a pitch of .156in and row spacing of .2in, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments where extreme conditions are common. Trust in its straight mount orientation for easy installation and count on its exceptional performance to meet your connectivity needs with efficiency and reliability. Elevate your electronic assemblies with this essential component, setting new standards for durability and connectivity.