807-024-421-107

Heilind Number:EDA807-024-421-107
Manufacturer:EDAC
Manufacturer Number:807-024-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity in high-temperature environments. Designed for optimal performance, this connector features a single row layout with 24 positions, perfect for streamlined PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it ensures long-lasting durability and efficient power transmission, with a rating of 5A. The vibrant green color not only adds a touch of visual appeal but also signifies its high-temperature resistance, operating flawlessly in a wide range from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Whether for industrial machinery, automotive applications, or aerospace technology, this connector is the ideal choice for reliable and high-performance board-to-board connections. Trust in our commitment to quality and innovation, as we continue to deliver cutting-edge solutions in the realm of PCB connectors.