807-024-421-108

Heilind Number:EDA807-024-421-108
Manufacturer:EDAC
Manufacturer Number:807-024-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-421-108

Detailed Description

Introducing our 807-024-421-108 High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. This green connector features a single row of 24 positions, perfect for seamless board-to-board PCB connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and signal integrity even in extreme conditions. The .156-inch pitch and .2-inch row spacing allow for easy installation and optimal PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in our product to deliver exceptional performance and longevity to your electronic systems.