807-024-421-112

Heilind Number:EDA807-024-421-112
Manufacturer:EDAC
Manufacturer Number:807-024-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme heat conditions. The copper alloy contacts ensure efficient power transmission, with a maximum amperage of 5A. With 24 positions in a single row configuration and a pitch of .156 inches, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in harsh conditions. Trust our High Temp Card Edge Connector for seamless and resilient connectivity in your electronic systems.