807-024-422-202

Heilind Number:EDA807-024-422-202
Manufacturer:EDAC
Manufacturer Number:807-024-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-422-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a focus on performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with strict safety standards. With two rows of Copper Alloy contacts providing a total of 24 positions, this connector offers ample connectivity for your applications. The .156 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for seamless board-to-board connections in your projects.