807-024-422-207

Heilind Number:EDA807-024-422-207
Manufacturer:EDAC
Manufacturer Number:807-024-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-422-207

Detailed Description

Elevate your high-temperature PCB connectivity with our 807-024-422-207 Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 5A, it offers reliable power transmission for your circuitry. The copper alloy contacts, arranged in two rows with 24 positions, provide efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our high-quality connectors to deliver superior performance and longevity for your electronic designs.