807-024-422-208

Heilind Number:EDA807-024-422-208
Manufacturer:EDAC
Manufacturer Number:807-024-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-422-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections. Designed for durability and efficiency, this connector features a rugged UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme temperature conditions ranging from -40 to 105 °C. With a compact and sleek design in a vibrant green color, it not only stands out visually but also offers seamless integration into your PCB assembly. The 24-position, 2-row configuration with a pitch of .156 inches and row spacing of .2 inches allows for efficient data transfer at a maximum amperage of 5A. Constructed with high-quality copper alloy contacts, it guarantees excellent conductivity and signal integrity. Whether you're in the aerospace, automotive, or industrial sector, this connector is a must-have for your electronic applications. Trust in its straight mount orientation and robust construction to deliver consistent performance in even the most demanding environments. Elevate your connectivity with our High Temp Card Edge Connector.