807-024-422-212

Heilind Number:EDA807-024-422-212
Manufacturer:EDAC
Manufacturer Number:807-024-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-422-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for reliable connectivity in demanding environments. Designed with precision and durability in mind, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. Featuring two rows of 24 copper alloy contacts, it guarantees secure and efficient transmission of power and data. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment and easy installation on PCBs. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust in this essential component for your PCB connections, available now in our comprehensive range of connectors.