807-024-424-201

Heilind Number:EDA807-024-424-201
Manufacturer:EDAC
Manufacturer Number:807-024-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in high-temperature environments. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows of 24 positions each, it offers ample connectivity options for your application. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive applications. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.