807-024-424-203

Heilind Number:EDA807-024-424-203
Manufacturer:EDAC
Manufacturer Number:807-024-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-424-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. With two rows of 24 copper alloy contacts, it offers secure and efficient power transmission, with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise and seamless PCB connections. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and performance of this essential component for your PCB assembly needs.