807-024-424-207

Heilind Number:EDA807-024-424-207
Manufacturer:EDAC
Manufacturer Number:807-024-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for reliable and durable board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector features a green UL 94V-0 Diallyl Phthalate housing that ensures both safety and longevity. With two rows of copper alloy contacts, offering a total of 24 positions spaced at a pitch of .156 inches, it provides secure and efficient connectivity. The straight mount orientation and row spacing of .2 inches make for easy installation and alignment. Rated for an impressive operating temperature range of -40 to 105 °C, this connector is perfect for use in a wide range of industrial applications. Trust in its quality and performance to meet your connectivity needs with precision.